You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Charge & Sync Lead, 1.5m Black -
T115JAC
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- T115JAC
- Order Code:
- CS37509
- Also Known As:
- GTIN UPC EAN: 5021196847069
Product Range Selector (Electrovision T115J USB-C Charge & Sync Leads)
See all from this product rangeProduct Overview
- Supports Fast Charging with up to 60W, 3A load
- Wide compatibility for smartphones, laptops and other devices
- USB 2.0 transfer speeds up to 480Mb/s
- Reversible USB-C connector with Nickel plating
- High quality copper cable with ABS connector shells
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1.5m
- :
- 4.92ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Electrovision T115J USB-C Charge & Sync Leads
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.02 (£2.42) | ( ) |
5+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.