You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tape Dispenser - Long handle for up to 200m tape reels -
Y007TGL
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- Y007TGL
- Order Code:
- OE07411
- Also Known As:
- GTIN UPC EAN: 5021196788072
Product Overview
- Long handle for use with tape reels up to 200m
- Lightweight self-adjusting handheld tape dispenser
- Reliable, low noise design
- Sturdy, heavy-duty, steel frame
- Ergonomically designed for frequent and prolonged use
- Ideal for use in commercial and residential envorironments
Product Information
- :
- Tape
- :
- 265mm
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.26 (£8.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.