You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Relay, DPDT, 24V DC, 8A -
SGR282ZK 24VDC
- Manufacturer:
- ELESTA ELESTA
- Manufacturer Part No:
- SGR282ZK 24VDC
- Order Code:
- SW06929
- Product Range
- SGR 282 ZK Series
- Technical Datasheet:
- SGR282ZK 24VDC Datasheet
Product Range Selector (SGR 282 ZK Series)
See all from this product rangeProduct Overview
- 2CO contacts with notched crown
- 0.7W Nominal coil power
- 0.21W Holding power
Applications
Industrial, Sensing & Instrumentation
Product Information
- :
- 24VDC
- :
- DPDT
- :
- SGR 282 ZK Series
- :
- Through Hole
- :
- 8A
- :
- Solder
- :
- 250V
- :
- 250V
- :
- Silver Copper Nickel
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.00 (£24.00) | ( ) |
3+ | £15.61 (£18.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.