You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EC Series GRP Polyester Enclosure, 305x270x170mm, IP66 -
EC625001
Product Range Selector (Elettrocanali - EC Series Enclosures)
See all from this product rangeProduct Overview
- Halogen-free reinforced fibreglass (GRP) polyester, self-extinguishing to UL94
- Double insulation with shock resistance to IK10
- Suitable for use in various applications, including photovoltaic and chemical plants
- Reversible door with stainless steel pins that can be opened more than 180°
- One-screw system for simple and easy assembly
- IP66 rated
- Colour: grey (RAL 7035)
- Plain door
Product Information
- :
- Industrial
- :
- Polyester (PET), Glass Fibre Reinforced
- :
- 305mm
- :
- 270mm
- :
- 170mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 12.01"
- :
- 10.63"
- :
- 6.69"
- :
- Elettrocanali - EC Series Enclosures
Technical Documents (2)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 10/07/25
6 more will be available week commencing 10/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.40 (£67.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.