You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aqua-Safe In-Line Waterproof Connector, Male Housing, 3 Pole Socket, 9mm Cable -
185-1A1011-S030-1
- Manufacturer:
- ABB - ADAPTAFLEX ABB - ADAPTAFLEX
- Manufacturer Part No:
- 185-1A1011-S030-1
- Order Code:
- CN20472
- Product Range
- Aquasafe Series
- Also Known As:
- GTIN UPC EAN: 5016947001999
- Technical Datasheet:
- 185-1A1011-S030-1 Datasheet
Product Range Selector (Aquasafe Series)
See all from this product rangeProduct Overview
- In-line waterproof male housing
- 3 Pole socket
- 5-9mm Cable range
- Halogen free
- IP68
- Polycarbonate socket
- Glass filled Nylon outer housing with Nitrile Rubber Seal
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Product Information
- :
- Aquasafe Series
- :
- 3Contacts
- :
- Plug
- :
- Screw
- :
- 1 Row
- :
- Cable Mount
Technical Documents (2)
Also Known As
256 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.83 (£15.40) | ( ) |
10+ | £11.76 (£14.11) | ( ) |
25+ | £11.19 (£13.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.