You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Straight Push-on Gland 20mm -
AL21/M20/A/GY
Product Range Selector (Adaptaflex)
See all from this product rangeProduct Overview
- For 20mm sized conduits
- Simple push and twist mounting ensuring high mechanical strength
- Unauthorised or accidental removal is avoided by the necessity to use a screwdriver or removal tool
- IP66 rated
- Supplied complete with locknut
- Fixed external thread
- Halogen-free, low fire hazard (LFH)
- Manufactured using polyamide (Nylon) 6
- Grey in colour
- Operating temperature: -30°C to 100°C
- Compatible with contractor packs
Product Information
- :
- Straight
- :
- -
- :
- Nylon 6 (Polyamide 6)
- :
- Grey
- :
- -
- :
- IP66
- :
- Adaptaflex
Technical Documents (0)
Available for back order
Deliveries start from 10/07/25
Order now. Pay nothing until products are dispatched17 more will be available week commencing 10/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.88 (£2.26) | ( ) |
3+ | £1.53 (£1.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.