You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1ton Beam/Girder Clamp, 75-230mm – RIGG016 -
ELBC010
- Manufacturer:
- ELLER ELLER
- Manufacturer Part No:
- ELBC010
- Order Code:
- ST04027
- Also Known As:
- GTIN UPC EAN: 0090125496185
- Technical Datasheet:
- ELBC010 Datasheet
Product Range Selector (ELLER Beam Clamps)
See all from this product rangeProduct Overview
- Working Load Limit (WLL): 1ton (1000kg)
- Jaw capacity: 75-230mm
- Dimensions: 412x307x73mm
- Robust construction
- Suspension bolt diameter: 20mm
- Frame is made from solid steel plate
- Galvanized spindle
- Black finish
- Low head room, wide flange width adjustment range, therefore ideal in many situations
- Installed within a few simple steps, just twist and open the spindle, place over the flange and close tightly
Product Information
- :
- ELLER Beam Clamps
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.78 (£69.34) | ( ) |
2+ | £53.35 (£64.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.