You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1ton 3m Black Polyester Round Sling for Lifting and Rigging - RIGG004 -
ESER01-06Z
- Manufacturer:
- ELLER ELLER
- Manufacturer Part No:
- ESER01-06Z
- Order Code:
- ST04015
- Also Known As:
- GTIN UPC EAN: 0090125496079
- Technical Datasheet:
- ESER01-06Z Datasheet
Product Range Selector (ELLER Slings)
See all from this product rangeProduct Overview
- Working Load Limit (WLL): 1ton
- Working Length: 3m
- Sling Circumference: 6m
- Sling Width: 50mm
- Manufactured according to standard EN 1492-2
- Safety factor: 7:1
- Specification label in protective cover
- Computerised stitching
- Double woven jacket
- Polyester lining
- Supplied with CE declaration and manual
Product Information
- :
- ELLER Slings
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.89 (£17.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.