You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2ton 2m Soft Steel Black Round Sling for Lifting and Rigging - RIGG013 -
ESER02-04SK
- Manufacturer:
- ELLER ELLER
- Manufacturer Part No:
- ESER02-04SK
- Order Code:
- ST04024
- Also Known As:
- GTIN UPC EAN: 0090125496161
- Technical Datasheet:
- ESER02-04SK Datasheet
Product Range Selector (ELLER Slings)
See all from this product rangeProduct Overview
- Working Load Limit (WLL): 2ton
- Working Length: 2m
- Sling Circumference: 4m
- Sling Width: 50mm
- Extend temperature range, max. 175°C
- Manufactured according to EN 1492-2; 13414-1 and 13414-3
- Safety factor: 5:1
- Round sling with steel wire rope instead of the normal polyester lining
- Computerised stitching
- Double woven jacket
- Supplied with CE declaration and manual
Product Information
- :
- ELLER Slings
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.45 (£54.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.