You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.25ton Bow Shackle with Screw Pin - RIGG020 -
HBB03250Z
- Manufacturer:
- ELLER ELLER
- Manufacturer Part No:
- HBB03250Z
- Order Code:
- ST04031
- Also Known As:
- GTIN UPC EAN: 0090125496222
- Technical Datasheet:
- HBB03250Z Datasheet
Product Range Selector (ELLER Bow Shackles)
See all from this product rangeProduct Overview
- Working Load Limit (WLL): 3.25ton (3250kg)
- Opening width: 27mm
- Internal diameter: 43mm
- Shackle diameter: 16mm
- Pin diameter: 20mm
- Dimensions: 85x110x38mm
- Finish: Black
- Safety factor 6:1
- Conform the NEN 13889
- Marked with: WLL, batch code, CE mark & mark of the manufacturer
- Temperature range: -20° C to +200° C
Product Information
- :
- ELLER Bow Shackles
Technical Documents (1)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.33 (£13.60) | ( ) |
5+ | £8.51 (£10.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.