You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1ton Bow Shackle with Screw Pin - RIGG018 - 

JHBB01000

JHBB01000 - 1ton Bow Shackle with Screw Pin - RIGG018

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELLER ELLER
Manufacturer Part No:
JHBB01000
Order Code:
ST04029
Also Known As:
GTIN UPC EAN: 0090125496208
Technical Datasheet:
JHBB01000   Datasheet
See all Technical Docs

Product Range Selector (ELLER Bow Shackles)

See all from this product range

Product Overview

ELLER® bow shackle with screw pin are suitable to use for lifting and rigging purposes.
  • Working Load Limit (WLL): 1ton (1000kg)
  • Opening width: 17mm
  • Internal diameter: 26mm
  • Shackle diameter: 9mm
  • Pin diameter: 12mm
  • Dimensions: 55x65x23mm
  • Finish: Galvanised
  • Safety factor 6:1
  • Conform the NEN 13889
  • Marked with: WLL, batch code, CE mark & mark of the manufacturer
  • Temperature range: -20° C to +200° C

Product Information


:
ELLER Bow Shackles

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125496208

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.21 ( £11.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.21 (£11.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £4.03 (£4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.88 (£3.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --