You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27.6V, 1A, Access Control Power Supply with Battery Monitoring -
G2401BMU
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- G2401BMU
- Order Code:
- SR09934
- Technical Datasheet:
- G2401BMU Datasheet
Product Overview
- Universal mains input Voltage, 90 - 264V AC
- Additional 0.5A to charge 2x 12V standby batteries
- High efficiency electronics reduces running costs and lowers operating temperatures
- Continuous, full-rated current to load
- Volt-free contact signalling mains failure
- Volt-free contact signalling battery and output faults
- Deep discharge protection
- Installer-safe design with all high Voltage electronics fully shrouded
- Reverse battery connection protection
- Full electronic short circuit and overload protection on load output
- Mains transient protection circuit
- Modular construction for ease of maintenance and installation
- Mains present, battery charging and fault LEDs
Product Information
- :
- -
- :
- 1Outputs
- :
- 27.6VA
- :
- 27.6VDC
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.65 (£78.78) | ( ) |
3+ | £61.11 (£73.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.