You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EN54 AC/DC Enclosed Power Supply, 27.6V DC, 1A, 7Ah -
STX2401-C.
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- STX2401-C.
- Order Code:
- PW05125
- Product Range
- STX Series
Product Range Selector (STX Series)
See all from this product rangeProduct Overview
- Cost effective switch mode technology
- Elemdene's EcoCharge intelligent battery charging and monitoring
- Deep discharge protection
- Remote fault charging and signalling
- Full rated current to load plus additional current for battery charging
- LED Indication: Mains status, output fault, battery fault and charger fault
- Volt-free EPS fault output: Mains failure
- Volt-free PSU output: Battery fault, charger fault and loss of output
- Mains transient protection
Product Information
- :
- ITE
- :
- 1Outputs
- :
- -
- :
- 27.6VDC
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 93V AC to 264V AC
- :
- Fixed
- :
- STX Series
Technical Documents (0)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £126.20 (£151.44) | ( ) |
3+ | £122.72 (£147.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.