You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output 12V DC 2A Weatherproof CCTV PSU, IP66 -
VRS122000-PTC-P
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- VRS122000-PTC-P
- Order Code:
- SR11283
- Product Range
- -
- Technical Datasheet:
- VRS122000-PTC-P Datasheet
Product Overview
- 12V dc, 2A output
- IP66 weatherproof enclosure
- 2x Cable glands provided (1x AC power in, 1x DC power out)
- Resettable (PTC) fuse
- Switch Mode 100-240V AC power supply design
- Wall mountable (4 mounting holes)
- Dimensions (WxHxD): 80x130x75mm
- Weight: 485g
Applications
Commercial, Electrical, Installations, Low Voltage, Power Supplies, Security, Video & Vision
Product Information
- :
- -
- :
- 1Outputs
- :
- -
- :
- 12VDC
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (2)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.72 (£38.06) | ( ) |
3+ | £31.06 (£37.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.