You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 3.5A, 42W, In Line Lugged CCTV Power Supply, 2.1mm Plug -
VRS123500EB
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- VRS123500EB
- Order Code:
- SR08988
- Product Range
- -
- Technical Datasheet:
- VRS123500EB Datasheet
Product Overview
- 12V DC, 3.5A
- Encapsulated
- Ideal for CCTV
- UK mains plug
- 2.1mm DC output plug
- 3-Year warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 42W
- :
- 12V
- :
- 3.5A
- :
- -
- :
- -
- :
- -
- :
- Barrel Plug 2.1mm x 5.5mm
- :
- -
- :
- Fixed
- :
- 100VAC
- :
- 100V AC to 240V AC
- :
- 240VAC
- :
- -
- :
- UK Type G
Technical Documents (1)
31 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
10 more will be available week commencing 27/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.05 (£16.86) | ( ) |
3+ | £13.60 (£16.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.