You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pure Glue Sticks, 20g 10 Pack -
2143887
- Manufacturer:
- ELMERS ELMERS
- Manufacturer Part No:
- 2143887
- Order Code:
- ED00612
- Product Range
- Elmers Pure Glue Sticks
- Also Known As:
- GTIN UPC EAN: 3026981438875
Product Range Selector (Elmers Pure Glue Sticks)
See all from this product rangeProduct Overview
- Applies smoothly and dries clear
- Washable and child-friendly formula
- Made from 93% natural ingrediants
- Plastic-free cardboard packaging
Product Information
- :
- Glue Stick
- :
- Elmers Pure Glue Sticks
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.00 (£16.80) | ( ) |
5+ | £13.00 (£15.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.