You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Pole AFDD & RCBO, C Curve, 6kA, 16A, 30mA -
CU1AFDD16C
- Manufacturer:
- ELUCIAN ELUCIAN
- Manufacturer Part No:
- CU1AFDD16C
- Order Code:
- PL17467
- Product Range
- Click - Elucian Series
- Also Known As:
- GTIN UPC EAN: 5056313261114
Product Range Selector (Click - Elucian Series)
See all from this product rangeProduct Overview
- Single-pole and neutral
- Lockable switch (with compatible kit)
- Various circuit protections
- C curve
- Neutral cable length: 450mm
Product Information
- :
- Click - Elucian Series
- :
- 240V
- :
- -
- :
- 16A
- :
- 1 Pole
- :
- 6kA
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £97.50 (£117.00) | ( ) |
5+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.