You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type 2 Double Pole SPD with Tails, 275V, 40kA -
CU1SPD275T
- Manufacturer:
- ELUCIAN ELUCIAN
- Manufacturer Part No:
- CU1SPD275T
- Order Code:
- PL17507
- Product Range
- Click - Elucian Series
- Also Known As:
- GTIN UPC EAN: 5056313247408
Product Range Selector (Click - Elucian Series)
See all from this product rangeProduct Overview
- Single module, 18mm width
- 3x 6mm² tails (live, neutral, earth)
- Max. operating voltage: 275V(Uc)
- Max. discharge current: 40kA
- Over-current protection: 300A
Product Information
- :
- Click - Elucian Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.50 (£45.00) | ( ) |
5+ | £34.95 (£41.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.