You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Module Contactor, 25A, 4 Pole, 4x Normally Closed -
MC25404
- Manufacturer:
- ELUCIAN ELUCIAN
- Manufacturer Part No:
- MC25404
- Order Code:
- PL17532
- Also Known As:
- GTIN UPC EAN: 5056313264795
Product Range Selector (Click - Elucian Series)
See all from this product rangeProduct Overview
- 4x normally closed contacts
- For use with the Elucian range of consumer units
Product Information
- :
- 25A
- :
- DIN Rail
- :
- 400V
- :
- 4NC
- :
- 4 Pole
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Click - Elucian Series
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.50 (£33.00) | ( ) |
5+ | £26.40 (£31.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.