You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x90W DMX COB Amber/WW with RDM Control, IP65 - 

ELUM430

ELUM430 - 2x90W DMX COB Amber/WW with RDM Control, IP65
ELUM430 - 2x90W DMX COB Amber/WW with RDM Control, IP65
ELUM430 - 2x90W DMX COB Amber/WW with RDM Control, IP65
ELUM430 - 2x90W DMX COB Amber/WW with RDM Control, IP65
ELUM430 - 2x90W DMX COB Amber/WW with RDM Control, IP65
ELUM430 - 2x90W DMX COB Amber/WW with RDM Control, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
ELUM430
Order Code:
DP36525
Product Range
Elumen8 Cell Blinders DMX
Also Known As:
GTIN UPC EAN: 0759478549633

Product Range Selector (Elumen8 Cell Blinders DMX)

See all from this product range

Product Overview

This Fury cell blinder is loaded with 2x 90W individually addressable amber and warm white COB LEDs, which emulate the dimming and colour temperature of a halogen lamp. Each cell also features an RGB backlight creating a truly versatile series, ideal for rental and installation, backed up with the eLumen8 two year warranty.
  • LEDs: 2x 90W COB tunable amber/WW (1800K to 3200K) - individually addressable
  • RGB backlights for eye-candy effects
  • Beam angle: 50° (4,382 Lux @2m)
  • 12kHz refresh rate
  • DMX: 1/2/4/5/7/10/10/13/17 channels
  • RDM (Remote Device Management)
  • Static colour, auto, manual control and master/slave modes plus built-in programs
  • 0 to 100% dimming and variable strobe
  • 4x Dimming curves: Linear, square law, inverse square law and S-curve
  • 4-button menu with OLED display
  • Power: PowerCON IN/OUT
  • DMX connector: IP65 rated 5 pin XLR IN/OUT
  • Fan cooled; comes with bracket
  • Power supply: 100 to 240V, 50/60Hz
  • Power consumption: 198W
  • IP rating: IP65
  • Dimensions (HxWxD): 275x398x215mm
  • Weight: 7.2kg

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Footnotes

The maximum number of fixtures that can be connected is 8x fixtures @240V or 4x fixtures @120V

Product Information


:
Elumen8 Cell Blinders DMX

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0759478549633

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£487.50 ( £585.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £487.50 (£585.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £425.00 (£510.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --