You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Exterior Cool-White COB, IP65 -
ELUM457
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- ELUM457
- Order Code:
- DP36533
- Product Range
- Elumen8 Endura LED Exterior Fixtures
- Also Known As:
- GTIN UPC EAN: 0090125505368
Product Range Selector (Elumen8 Endura LED Exterior Fixtures)
See all from this product rangeProduct Overview
- LEDs: 1x 50W CW (6200K)
- 2 Years manufacturer warranty
- Beam angle: 16° (6,740 Lux @2m)
- 3.6kHz refresh rate
- DMX: 1/3 channels
- RDM (Remote Device Management)
- Manual control and master/slave modes
- 0 to 100% dimming and variable strobe (8/16-bit)
- Supplied bracket allows for multiple rigging or floor standing applications
- 4-button menu with LCD display
- Power: PowerCON IN/OUT
- DMX connector: IP65 rated 5 pin XLR IN/OUT
- Convection cooled
- 50mm snoot included
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 55W
- IP rating: IP65
- Dimensions (HxWxD): 310x280x245mm
- Weight: 5.0kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- Elumen8 Endura LED Exterior Fixtures
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.05 (£199.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.