You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W LED Exterior Warm-White COB, IP65 - 

ELUM458

ELUM458 - 100W LED Exterior Warm-White COB, IP65
ELUM458 - 100W LED Exterior Warm-White COB, IP65
ELUM458 - 100W LED Exterior Warm-White COB, IP65
ELUM458 - 100W LED Exterior Warm-White COB, IP65
ELUM458 - 100W LED Exterior Warm-White COB, IP65
ELUM458 - 100W LED Exterior Warm-White COB, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
ELUM458
Order Code:
DP36534
Product Range
Elumen8 Endura LED Exterior Fixtures
Also Known As:
GTIN UPC EAN: 0090125505375

Product Range Selector (Elumen8 Endura LED Exterior Fixtures)

See all from this product range

Product Overview

A heavy-duty, rental ready IP rated par made for the most demanding of applications. With flicker-free operation, thanks to a 3.6kHz refresh rate, multitude of colours and output options this fixture is perfect for use in events, TV and outdoor applications. The WW 100W LED can be controlled via DMX and provides a variety of colour macro, change, fade and strobe functions with 4x selectable dimmer curves. It is also capable of master/slave operation and is accessible via a 4-button backlit display with menu lock to prevent unauthorised setting changes. The robust IP65 rated housing features TRUE1 and 5 pin DMX inputs and outputs to facilitate mutiple connections.
  • LEDs: 1x 100W WW (3200K)
  • 2 Years manufacturer warranty
  • Beam angle: 16° (6,070 Lux @2m)
  • 3.6kHz refresh rate
  • DMX: 1/3 channels
  • RDM (Remote Device Management)
  • Manual control and master/slave modes
  • 0 to 100% dimming and variable strobe (8/16-bit)
  • Supplied bracket allows for multiple rigging or floor standing applications
  • 4-button menu with LCD display
  • Power: PowerCON IN/OUT
  • DMX connector: IP65 rated 5 pin XLR IN/OUT
  • Convection cooled
  • 50mm snoot included
  • Power supply: 100 to 240V, 50/60Hz
  • Power consumption: 105W
  • IP rating: IP65
  • Dimensions (HxWxD): 310x280x245mm
  • Weight: 5.0kg

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
Elumen8 Endura LED Exterior Fixtures

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125505375

2 In stock Need more?

???PF_PDP_RSP_SUP???

£222.07 ( £266.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £222.07 (£266.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --