You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W LED Exterior COB RGBW with Zoom, IP65 -
ELUM460
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- ELUM460
- Order Code:
- DP36536
- Product Range
- Elumen8 Endura LED Exterior Fixtures
- Also Known As:
- GTIN UPC EAN: 0759478550073
Product Range Selector (Elumen8 Endura LED Exterior Fixtures)
See all from this product rangeProduct Overview
- LEDs: 1x 120W RGBW COB
- 2 Years manufacturer warranty
- Beam angle: 13° to 38° adjustable (max. 7,731 Lux @2m)
- 3.6kHz refresh rate
- DMX: 2/5//9/10 channels
- RDM (Remote Device Management)
- Static colour, auto, manual control and master/slave modes plus built-in programs
- 0 to 100% dimming and variable strobe (8/16-bit)
- Supplied bracket allows for multiple rigging or floor standing applications
- 4-button menu with LCD display
- Power: PowerCON IN/OUT
- DMX connector: IP65 rated 5 pin XLR IN/OUT
- Temperature controlled fan for whisper quiet operation
- 50mm snoot included
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 130W
- IP rating: IP65
- Dimensions (HxWxD): 310x280x245mm
- Weight: 5.7kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- Elumen8 Endura LED Exterior Fixtures
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £382.50 (£459.00) | ( ) |
2+ | £350.00 (£420.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.