You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Meteor 150 IP Pixel Batten, Hex -
METEOR 150 HEX
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- METEOR 150 HEX
- Order Code:
- DP38209
- Product Range
- METEOR Series
- Also Known As:
- GTIN UPC EAN: 0702338081330
Product Range Selector (METEOR Series)
See all from this product rangeProduct Overview
- 15 x 12W six-colour LEDs (RGBWAUV)
- Beam angle: 20° x 30°
- 3,040 Lux @ 2m (full on)
- Refresh rate: 1kHz, 4kHz, 8kHz or 16kHz selectable
- Full pixel mapping capabilities
- DMX channels: 6/8/12/90 or 96 selectable
- Static colour, colour change, colour fade and master/slave modes
- 0 - 100% dimming
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Variable strobe
- RDM (Remote Device Management)
- 4 Button menu with OLED display
- Bracket allows for multiple rigging or floor standing applications
- Removable base plate included enables omega clamps to be rigged multiple positions to avoid truss cross braces
- Quick release omega clamps included
- PowerTwist TR1 input/output
- IP rated 5-Pin XLR input/output
- Convection cooled
- Power consumption: 130W
- Power supply: 100~240V 50/60Hz
- IP rating: IP65
- Dimensions (H x W x D): 191 x 990 x 145mm
- Weight: 7.3kg
Product Information
- :
- METEOR Series
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £557.50 (£669.00) | ( ) |
2+ | £525.00 (£630.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.