You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4U 19" Rock Box Rack Case -
ROCK BOX 4U
New- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- ROCK BOX 4U
- Order Code:
- DP38242
- Product Range
- Rock Box Rack Cases
- Also Known As:
- GTIN UPC EAN: 0759478555832
Product Range Selector (Rock Box Rack Cases)
See all from this product rangeProduct Overview
- Injection moulded, high strength polypropylene
- Foam gaskets to prevent moisture ingress during storage and transportation
- Lightweight
- Impact and corrosion resistant
- Secure stacking design
- Front and rear lids
- Front and rear rack rails
- Overlocking, flush mounted catches keep lids secure during transit (2 per lid)
- Supplied with a bag of 12 x M5 cage nuts and 12 x M5 pan head screws
- Four rubber feet
- Two large carry handles
- Internal lid depth: 38mm
- Overall body depth: 520mm
- Rack rail to body depth: 490mm
- Rack rail to rack rail depth: 470mm
- 8.9kg
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 24.02"
- :
- 610mm
- :
- 22.99"
- :
- 584mm
- :
- 9.84"
- :
- 250mm
- :
- Rock Box Rack Cases
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.50 (£195.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.