You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6U 19" Short Rock Box Rack Case - 

ROCK BOX 6U S

ROCK BOX 6U S - 6U 19" Short Rock Box Rack Case
ROCK BOX 6U S - 6U 19" Short Rock Box Rack Case
ROCK BOX 6U S - 6U 19" Short Rock Box Rack Case
ROCK BOX 6U S - 6U 19" Short Rock Box Rack Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
ROCK BOX 6U S
Order Code:
DP38247
Product Range
Rock Box Rack Cases
Also Known As:
GTIN UPC EAN: 5056742201057

Product Range Selector (Rock Box Rack Cases)

See all from this product range

Product Overview

The ROCK BOX 6U S is a rugged, injection moulded short depth 19” rack case suitable for housing and transporting a wide range of audio visual equipment. The tough polypropylene material offers impact resistance while remaining lightweight compared to traditional timber flight cases.
  • Injection moulded, high strength polypropylene
  • Foam gaskets to prevent moisture ingress during storage and transportation
  • Lightweight
  • Impact and corrosion resistant
  • Secure stacking design
  • Front and rear lids
  • Front and rear rack rails
  • Overlocking, flush mounted catches keep lids secure during transit (2 per lid)
  • Supplied with a bag of 12 x M5 cage nuts and 12 x M5 pan head screws
  • Four rubber feet
  • Two large carry handles
  • Internal Height: 267mm (6U)
  • Internal width: 453mm
  • Internal overall body depth: 330mm
  • Internal rack rail to rail depth: 270mm
  • Internal lid depth: 43mm
  • External Dimensions (HxWxD): 339mm x 585mm x 430mm
  • Feet height: 8.5mm
  • Weight: 9.33kg

Product Information


:
PP (Polypropylene)

:
Black

:
13.34"

:
339mm

:
23.03"

:
585mm

:
16.92"

:
430mm

:
Rock Box Rack Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056742201057

3 In stock Need more?

???PF_PDP_RSP_SUP???

£190.83 ( £229.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £190.83 (£229.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --