You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7x 40W RGBL Quad Colour LEDs Zoom Wash - 

TITAN ZOOM WASH T1

New
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash
TITAN ZOOM WASH T1 - 7x 40W RGBL Quad Colour LEDs  Zoom Wash

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
TITAN ZOOM WASH T1
Order Code:
DP38480
Also Known As:
GTIN UPC EAN: 5056742200296

Product Overview

Further expanding the Titan range, the Zoom Wash T1 is an IP65 rated fixture with a lightweight, compact, durable housing specifically designed for wet, dusty, and sandy conditions. Designed for both rental and installation applications, the fixture is equipped with 7 x 40W RGBL LEDs along with super-fast and quiet motors for precision movements. When used at its narrowest 3.5 degree beam angle, sharp mid-air effects can be created whilst at its widest 45 degrees wide washes can bathe venues and stages in rich colours. The addition of lime in the LEDs produces a high CRI of 85Ra, and the central LED can be controlled separately to the outer LEDs, whilst the RGB halo produces a range of eye-candy effects. The Titan Zoom Wash T1 has an adjustable refresh rate perfect for TV and film, it also features 3 selectable fan speeds including a studio mode with a 32.7dB noise level for noise sensitive applications. A range of preset colour macros, ring programs along with colour temperature presets further bolsters this fixtures offering.
  • 7x 40W quad-colour LEDs (RGBL)
  • 46x tri-colour 3535 SMD LEDs (RGB)
  • Adjustable beam angle: 3.5°- 45°
  • 3.5° - 82,723 Lux @ 2m (full on), 45° - 2,040 Lux @ 2m (full on)
  • CRI: 85Ra
  • Refresh rate: 5 selectable presets between 1.2kHz-25kHz
  • Motorised zoom
  • Pixel zone mapping
  • DMX channels: 9/13/14/20/28/32 or 37 selectable
  • Wireless control (W-DMX Sweden transceiver)
  • Auto, manual control and master/slave modes
  • Built-in colour macros and patterns
  • Colour temperature presets
  • Pan/tilt auto correction
  • 16-Bit pan/tilt positioning
  • Pan: 540°, Tilt: 220°
  • 0 - 100% dimming
  • 4 Dimming curves: Linear, square law, inverse square law and S-curve
  • Variable strobe
  • PowerTwist TR1 input/output
  • 5 Pin XLR input/output
  • 3 Pin XLR input/output
  • RDM (Remote Device Management)
  • 4 Button menu with 2.4” TFT display
  • Display battery backup for offline configuration

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742200296

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1,123.33 ( £1,348.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,123.33 (£1,348.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,033.39 (£1,240.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --