You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

270W LED Array RGBALC HEX Profile - 

VIRTUOSO 1000 HEX PROFILER

New
VIRTUOSO 1000 HEX PROFILER - 270W LED Array RGBALC HEX Profile
VIRTUOSO 1000 HEX PROFILER - 270W LED Array RGBALC HEX Profile
VIRTUOSO 1000 HEX PROFILER - 270W LED Array RGBALC HEX Profile
VIRTUOSO 1000 HEX PROFILER - 270W LED Array RGBALC HEX Profile
VIRTUOSO 1000 HEX PROFILER - 270W LED Array RGBALC HEX Profile

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
VIRTUOSO 1000 HEX PROFILER
Order Code:
DP38490
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742209077

Product Overview

The Virtuoso 1000 HEX Profile features an advanced full colour LED system that outputs a flat and even field and is suitable for many applications. HSIC colour management allows you to create virtually any colour whilst the virtual colour wheel provides direct access to many colours along with a 1,800K to 10,000K colour temperature control. On board features include DMX, RDM and adjustable PWM rate. Due to the design of the body many common and aftermarket lens tubes can fit directly onto the fixture allowing you to upgrade to LED without having to replace your existing lens tubes. Sold as the body only, with optional lenses and accessories. Compatible with most industry standard lenses including Source 4.
  • 1 x 270W six-colour LED Array (RGBALC)
  • Beam angle: 5°- 50° dependent on lens used
  • 30,105 Lux @ 2m (19° lens)
  • 23,075 Lux @ 2m (26° lens)
  • 14,005 Lux @ 2m (36° lens)
  • 8,393 Lux @ 2m (50° lens)
  • 46,519 Lux @ 2m (15-30° lens) (narrow)
  • 16,127 Lux @ 2m (15-30° lens) (wide)
  • 20,093 Lux @ 2m (25-50° lens) (narrow)
  • 8,165 Lux @ 2m (25-50° lens) (wide)
  • CRI Ra: 95 and CRI R9: 90
  • CQS: 95 and TLCI: 80
  • Colour temperature: 1,800K-10,000K
  • Refresh rate: 5 selectable presets between 1.2kHz-25kHz
  • Beam framing shutters
  • Instant fast focus mode
  • DMX channels: 3/7/8/10/13 or 20 selectable
  • RDM (Remote Device Management)
  • 0 - 100% 8 or 16 bit dimming
  • Variable strobe
  • 4 Dimming curves: Linear, square law, inverse square law and S-curve
  • 4 button menu with LCD display
  • PowerTwist TR1 input/output and 5-Pin XLR input/output
  • 3 selectable fan modes (live, power and studio)
  • Quick release omega clamp included

Footnotes

Lens not included

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742209077

4 In stock Need more?

???PF_PDP_RSP_SUP???

£724.16 ( £868.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £724.16 (£868.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --