You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Six Colour RGBALC COB LED Hex Fresnel -
VIRTUOSO 1500 HEX FRESNEL
New- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- VIRTUOSO 1500 HEX FRESNEL
- Order Code:
- DP38476
- Product Range
- Virtuoso Fresnel HEX Series
- Also Known As:
- GTIN UPC EAN: 5056742210158
Product Range Selector (Virtuoso Fresnel HEX Series)
See all from this product rangeProduct Overview
- 1x 100W six-colour COB LED (RGBALC)
- Manually adjustable beam angle: 10°- 50°
- 10° - 18,359 Lux @ 2m (full on)
- 50° - 1,287 Lux @ 2m (full on)
- CRI Ra: 95
- CRI R9: 99
- CQS: 96
- TLCI: 90
- Colour temperature: 1800K to 10,000K
- Refresh rate: 1.2kHz, 2.4kHz, 4kHz, 6kHz or 25kHz selectable
- DMX channels: 3/6/8/9/10/12/13/19 or 20 selectable
- RDM (Remote Device Management)
- 0 - 100% 8 or 16 bit dimming
- Variable strobe
- 4 Dimming curves: Linear, square law, inverse square law and S-curve
- 4 Button menu with LCD display
- 2 Rotary knobs on the side
- PowerTwist TR1 input/output
- 5 Pin XLR input/output
- 3 Selectable fan modes (live, power and studio)
- Rear handle
- Quick release omega clamp included
- Power consumption: 124W
- Power supply: 100V to 240V, 50/60Hz
- Dimensions (HxWxD): 368mm x 330mm x 319mm
Product Information
- :
- Virtuoso Fresnel HEX Series
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £479.16 (£574.99) | ( ) |
2+ | £450.00 (£540.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.