You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

220W Warm White LED Fresnel - 

VIRTUOSO 2000 FRESNEL

New
VIRTUOSO 2000 FRESNEL - 220W Warm White LED Fresnel
VIRTUOSO 2000 FRESNEL - 220W Warm White LED Fresnel
VIRTUOSO 2000 FRESNEL - 220W Warm White LED Fresnel
VIRTUOSO 2000 FRESNEL - 220W Warm White LED Fresnel
VIRTUOSO 2000 FRESNEL - 220W Warm White LED Fresnel
VIRTUOSO 2000 FRESNEL - 220W Warm White LED Fresnel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
VIRTUOSO 2000 FRESNEL
Order Code:
DP38479
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742200227

Product Overview

The Virtuoso 2000 Fresnel is a bright and compact lighting fixture featuring an advanced WW LED system which excels in delivering super smooth dimming and is suitable for multiple applications. On board features include DMX, RDM and adjustable PWM rate. The fixture is enclosed in a compact, robust chassis and features a motorised zoom with a 15° - 60° beam angle providing designers with remote adjustment for additional flexibility.
  • 1 x 220W warm white COB LED (3,200K)
  • Adjustable beam angle: 15°- 60°
  • 15° - 13,965 Lux @ 2m (full on), 60° - 2,218 Lux @ 2m (full on)
  • CRI: 96.1
  • Refresh rate: 600Hz, 1.2kHz, 2.4kHz, 4kHz, 6kHz or 25kHz selectable
  • DMX channels: 1/2/3 or 5 selectable
  • RDM (Remote Device Management)
  • Can be used with a traditional dimmer pack
  • Manual and master/slave modes
  • 0 - 100% 8 or 16 bit dimming
  • 4 dimming curves: Linear, square law, inverse square law and S-curve
  • Variable strobe
  • 4 button menu with LCD display
  • PowerTwist TR1 input/output
  • 5-Pin XLR input/output
  • 3-Pin XLR input/output
  • 3 selectable fan modes (live, power and studio)
  • Rear handle
  • Filter frame included

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742200227

4 In stock Need more?

???PF_PDP_RSP_SUP???

£520.00 ( £624.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £520.00 (£624.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £500.00 (£600.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --