You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Virtuoso 600 LED Profile , Warm White -
VIRTUOSO 600 WW
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- VIRTUOSO 600 WW
- Order Code:
- DP38210
- Product Range
- Virtuoso Series
- Also Known As:
- GTIN UPC EAN: 0702338080616
Product Range Selector (Virtuoso Series)
See all from this product rangeProduct Overview
- 1 x 150W warm-white LED (3,200K)
- Manually adjustable beam angle: 25°- 50°
- 25° - 17,650 Lux @ 2m, 50° - 5,137 Lux @ 2m
- CRI: 98
- Refresh rate: 1.2kHz, 2.4kHz, 4kHz, 6kHz or 25kHz selectable
- Beam framing shutters
- M size gobo slot
- DMX channels: 1/2 or 4 selectable
- RDM (Remote Device Management)
- Can be used with a traditional dimmer pack
- Manual and master/slave modes
- 0 - 100% 8 or 16 bit dimming
- Variable strobe
- 4 button menu with LCD display
- powerCON TRUE1 input/output
- 5-Pin XLR input/output
- 3 selectable fan modes (live, power and studio)
- Instant fast focus mode
- Power consumption: 172W
- Power supply: 100/240V, 50/60Hz (voltage selector switch)
- Fuse: T3.15A 250V
- Dimensions (H x W x D): 370 x 220 x 480mm
- Weight: 6.1kg
Product Information
- :
- Virtuoso Series
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £582.50 (£699.00) | ( ) |
2+ | £555.00 (£666.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.