You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARM Core Board based on the SAM9G45 Microcontroller -
MBC-SAM9G45
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- MBC-SAM9G45
- Order Code:
- SC13179
- Product Range
- -
- Technical Datasheet:
- MBC-SAM9G45 Datasheet
Product Overview
- On board memory: 4MB data flash, 256MB nandflash, 64KB EEPROM and 128MB DDR2 SDRAM
- Micro USB connector
- Serial ports
- JTAG interface support debugging and downloading
- Crystal: 12MHz for CPU and 32.768KHz for RTC
- Power supply: 5V, with power on indicated LED
- OS: preinstalled Linux2.6, support WinCE6.0 (BSPs Free)
- Expansion interface
Applications
Security, Automation & Process Control, Industrial, Medical, Consumer Electronics, Communications & Networking
Product Information
- :
- Atmel
- :
- ARM
- :
- ARM9
- :
- SAM9G
- :
- AT91SAM9xxx
- :
- ATMEL MBS-SAM9G45 SBC Board
- :
- Core Board MBC-SAM9G45
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.60 (£81.12) | ( ) |
| 3+ | £64.22 (£77.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























