You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Extension Lead, Smart WiFi, 3 Gang, 4x USB Charging Ports -
SHA5318
- Manufacturer:
- ENER-J ENER-J
- Manufacturer Part No:
- SHA5318
- Order Code:
- PL16618
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060774550502
Product Overview
- Mains outlets and USB charging ports can be controlled separately or grouped by smartphone app (Android/iOS)
- Control electronic devices in your home even when you are out
- Schedule automatic power on/off to control appliances anytime with a pre-set time
- Set the time separately for each mains outlet as needed
- Define up to twenty groups of timing tasks
- Four USB ports available to charge your mobile devices
- Illuminated, on/off power switch
- Overload, over-heating, surge and short-circuit protection
- Compatible with Amazon Alexa and Google Home
- Mains power rating: 240V, 13A
- USB port rating: 5V, 2.1A
- Cable length: 1.2m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.66 (£30.79) | ( ) |
| 5+ | £23.69 (£28.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























