You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A Remote Controlled Sockets, 3 Pack -
ENER002-3
- Manufacturer:
- ENERGENIE ENERGENIE
- Manufacturer Part No:
- ENER002-3
- Order Code:
- PL13022
- Also Known As:
- GTIN UPC EAN: 5060166030131
Product Range Selector (ENER002)
See all from this product rangeProduct Overview
- Reduce energy wasted by appliances in standby
- Simply plug the appliance into the remote controlled socket; Socket is then controlled by the remote
- Ideal for appliances in inaccessible places
- Remote control does not require line of sight
- One remote can control up to 4 sockets
- Up to 30m range in open area
- Replaceable remote battery (CR2032)
- Maximum load: 13A, 3kW
- Voltage: 220-250V AC, 50Hz
Contents
3x Sockets and 1x Remote Control
Product Information
Technical Documents (1)
Also Known As
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.99 (£28.79) | ( ) |
5+ | £23.64 (£28.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.