You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MiHome Gateway - 

MIHO001

MIHO001 - MiHome Gateway
MIHO001 - MiHome Gateway

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGENIE ENERGENIE
Manufacturer Part No:
MIHO001
Order Code:
PL14992
Also Known As:
GTIN UPC EAN: 5060166035693

Product Overview

The Gateway device provides a central hub in a domestic or small commercial environment for a range of smart home related products. These include plug adaptors for remote control, power monitoring, wall sockets and lights switches, radiator valves for heating control and whole house monitor. The Gateway is able to store timers locally and therefore if there is a connectivity issue the Gateway will still control the Mi / Home system. This is a very important safety feature.
  • Input Voltage: 5V DC
  • Input current: 150mA max
  • Power connection: MicroUSB
  • Ethernet connection: RJ45
  • Standby power: 0.3W
  • Transmission Frequency: 434.300MHz
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Contents: Home gateway, Ethernet cable, 500mA MicroUSB PSU and quick start guide

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060166035693

7 In stock Need more?

???PF_PDP_RSP_SUP???

£43.94 ( £52.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.94 (£52.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --