You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MiHome Adaptor Sockets, 3 Pack - 

MIHO002

MIHO002 - MiHome Adaptor Sockets, 3 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGENIE ENERGENIE
Manufacturer Part No:
MIHO002
Order Code:
PL14993
Also Known As:
GTIN UPC EAN: 5060166035716
Technical Datasheet:
MIHO002   Datasheet
See all Technical Docs

Product Overview

The MiHome Adaptor is a control only product. It allows you to use all the control features in the MiHome App including simple on/off, timers and geofencing. The adaptors are also controllable via the MiHome remote control (PL14994). This product only receives communications from the MiHome Gateway (PL14992) and does not send a response, therefore it is not recommended for use in safety critical applications.
  • Supplied as a pack of 3x adaptors
  • Radio Frequency: 433.92Mhz (ISIM band)
  • Transmitter Output power: 3 V /+12 dBm /27 mA
  • Rating: 220 - 250V~ 50Hz, 13A, 3000W max.
  • Socket Energy Efficiency: Consumes 0.3W in Standby
  • Receiving Range: Typically 25 meters in open area
  • Applications: Domestic appliances with a standard UK plug to BS1363
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060166035716

61 In stock Need more?

???PF_PDP_RSP_SUP???

£16.67 ( £20.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.67 (£20.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.96 (£19.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --