You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MiHome Adaptor Plus Smart Plug - 

MIHO005

MIHO005 - MiHome Adaptor Plus Smart Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGENIE ENERGENIE
Manufacturer Part No:
MIHO005
Order Code:
PL14996
Also Known As:
GTIN UPC EAN: 5060166035778
Technical Datasheet:
MIHO005   Datasheet
See all Technical Docs

Product Overview

The MiHome Adaptor Plus combines the functions of the monitor and the control products. The Adaptor allows you to monitor the amount of electricity being used by the appliance plugged in to the socket. Using the MiHome App you are able to group these and then explore how much energy is being used by different sets of Adaptors. The App also shows this data over time and as a cost by using your electricity tariff. The Adaptor Plus also allows you to use all the control features in the MiHome App including simple on/off, timers and geofencing. The MiHome Adaptor Plus is a transmitter and transceiver and therefore will let the user know when an action has been carried out.
  • Maximum load: 3000W
  • Maximum current: 13A
  • Voltage range: 230-250V 50Hz AC
  • Transmission Frequency: 434.300MHz
  • Protocol: OpenThings (16663DOC14)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060166035778

13 In stock Need more?

???PF_PDP_RSP_SUP???

£25.00 ( £30.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.94 (£28.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --