You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3V 123 Lithium Photo Batteries, 2 Pack -
628290
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 628290
- Order Code:
- BT07420
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900052008
- Technical Datasheet:
- 628290 Datasheet
Product Overview
- Single use, non-rechargeable batteries
- High performance lithium chemistry for demanding applications
- Suitable for digital cameras and other photography equipment
- Performs in extreme temperatures (-40°C to +60°C)
- Supplied as a retail blister pack of 2 batteries
- Long storage life: holds power for up to 10 years
Contents
Batteries only
Product Information
- :
- 3V
- :
- 123A
- :
- Lithium Manganese Dioxide
- :
- 1.5Ah
- :
- 17mm
- :
- Raised Positive and Flat Negative
- :
- 34.5mm
- :
- -
- :
- 2
- :
- -
- :
- 16.5g
- :
- CR17335
- :
- 5018LC
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 08/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
30 more will be available week commencing 08/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
5+ | £4.85 (£5.82) | ( ) |
25+ | £4.60 (£5.52) | ( ) |
50+ | £4.42 (£5.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.