You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimate Lithium 9V PP3 Batteries, 10 Pack -
633288
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 633288
- Order Code:
- BT04763
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900332889
- Technical Datasheet:
- 633288 Datasheet
Product Overview
- Up to 10 year shelf life
- Lasts up to 65% longer than Energizer standard alkaline 9V in smoke detectors
- Up to 10 year back-up in AC powered smoke detectors
- Wide operating temperature range (-40° to +60°C)
- Lightweight - 25% lighter than alkaline 9V
- Bulk pack
- Typical applications include:
- Smoke detectors, medical equipment, alarm sensors, magnetic card locks & professional audio devices
Product Information
- :
- 9V
- :
- PP3
- :
- Lithium Manganese Dioxide
- :
- 800mAh
- :
- Snap Contact
- :
- 49mm
- :
- 26.5mm
- :
- 10
- :
- PP3
- :
- 17.5mm
- :
- 33.9g
- :
- 6AM6
- :
- 1604LC
- :
- -
- :
- -
Technical Documents (3)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.82 (£99.38) | ( ) |
| 10+ | £79.79 (£95.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























