You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
341 1.55V Silver Oxide Button Cell Battery -
635316
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 635316
- Order Code:
- BT07438
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900054705
- Technical Datasheet:
- 635316 Datasheet
Product Overview
- Designed for use on continuous low drain
- 68K ohm continuous drain at 21°C
- Impedance (40Hz): 35-45ohms
- Zero mercury content
- Supplied in retail blister pack
Warnings
Product Information
- :
- 1.55V
- :
- -
- :
- Silver Oxide
- :
- 15mAh
- :
- 7.9mm
- :
- Flat Top
- :
- 1.45mm
- :
- -
- :
- 1
- :
- -
- :
- 0.27g
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.58 (£3.10) | ( ) |
10+ | £2.46 (£2.95) | ( ) |
50+ | £2.35 (£2.82) | ( ) |
100+ | £2.28 (£2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.