You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial AA Alkaline Batteries - 6x Packs of 10 + 6x Free Packs of 10 -
638469
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 638469
- Order Code:
- BT05889
- Product Range
- Energizer Industrial Alkaline
- Also Known As:
- GTIN UPC EAN: 7638900361063
- Technical Datasheet:
- 638469 Datasheet
Product Range Selector (Energizer Industrial Alkaline)
See all from this product rangeProduct Overview
- Buy 6 packs of Energizer Industrial AA alkaline batteries and get another 6 packs free
- 10 Batteries per pack (120 batteries in total)
- Leak-proof design for enhanced reliability
Contents
12 Packs of 10 AA Batteries
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.7Ah
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 120
- :
- AA
- :
- 23g
- :
- LR6
- :
- 15A
- :
- -
- :
- Energizer Industrial Alkaline
Technical Documents (1)
Also Known As
236 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 120
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.35 (£48.42) | ( ) |
3+ | £37.88 (£45.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.