You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Industrial Alkaline Batteries, 325 Pack -
638497
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 638497
- Order Code:
- BT07478
- Product Range
- Energizer Industrial Alkaline
- Also Known As:
- GTIN UPC EAN: 7638900329247
- Technical Datasheet:
- 638497 Datasheet
Product Range Selector (Energizer Industrial Alkaline)
See all from this product rangeProduct Overview
- Long lasting power designed for professional applications
- Upgraded performance and runtime compared to standard batteries
- Leak-resistant design to protect devices
- No added mercury or cadmium
- Holds power for up to 10 years in storage
- Large bulk pack of 325 batteries
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Zinc Manganese Dioxide
- :
- -
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 325
- :
- AA
- :
- 23g
- :
- LR6
- :
- 15A
- :
- -
- :
- Energizer Industrial Alkaline
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 325
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.75 (£90.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.