You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orange & Black ATEX LED Torch (151.6x40.6mm) -
E301393800
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E301393800
- Order Code:
- LA05748
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900424485 7638900424485
- Technical Datasheet:
- E301393800 Datasheet
Product Overview
- Built-in carabiner belt clip
- Shatterproof lens
- Survives drops up to 1m
- IP rating: IPX7
- Up to 21 hours running time on low setting and 12 hours on high setting
- Requires 2x AA batteries (included)
Product Information
- :
- Hand Held
- :
- 3 x White LED
- :
- 65lm
- :
- 140m
- :
- AA Batteries x 2
- :
- -
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.24 (£31.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























