You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACCU Recharge Power Plus NiMH AA Rechargeable Batteries 2000mAh 10 Pack -
638623
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 638623
- Order Code:
- BT05842
- Product Range
- Power Plus
- Also Known As:
- GTIN UPC EAN: 7638900417029
- Technical Datasheet:
- 638623 Datasheet
Product Range Selector (Power Plus)
See all from this product rangeProduct Overview
- Pre-charged and ready to use out of the pack
- Lasts 3x longer than standard alkaline batteries in high drain devices
- High capacity charge retention up to 1 year
- Can be charged more than 500 times
- Ideal for powering high drain devices such as digital cameras and R/C toys
Contents
Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2Ah
- :
- 14.5mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 10
- :
- AA
- :
- 28g
- :
- HR06
- :
- -
- :
- -
- :
- Power Plus
Technical Documents (1)
Also Known As
229 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.19 (£23.03) | ( ) |
5+ | £18.38 (£22.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.