You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACCU Recharge Pro NiMH AA/AAA Battery Charger -
639838
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 639838
- Order Code:
- BT06028
- Also Known As:
- GTIN UPC EAN: 7638900398380
- Technical Datasheet:
- 639838 Datasheet
Product Range Selector (CHPRO Series)
See all from this product rangeProduct Overview
- Recharges 2 or 4 AA/AAA Ni-MH batteries
- 3 Colour LED charging indicators
- Audio notification for charging, completed charge and bad/primary battery detection
- Built-in overcharge protection maximises battery life
- Reverse polarity protection
- Automatic timer cut off
- 100-240V AC for worldwide use
- Supplied with 4xAA 2000mAh ready to use NiMH rechargeable batteries
Product Information
- :
- Plug In
- :
- NiMH
- :
- 240VAC
- :
- AAA, AA
- :
- -
- :
- -
- :
- CHPRO Series
- :
- UK Type G
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.76 (£30.91) | ( ) |
5+ | £24.75 (£29.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.