You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V PP3 Alkaline Max Batteries, 2 Pack -
E300115800
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300115800
- Order Code:
- BT06213
- Product Range
- Energizer Alkaline Max
- Also Known As:
- GTIN UPC EAN: 7638900426533
- Technical Datasheet:
- E300115800 Datasheet
Product Range Selector (Energizer Alkaline Max)
See all from this product rangeProduct Overview
- Guaranteed against leakage
- 0% Mercury content
Contents
Batteries only
Product Information
- :
- 9V
- :
- PP3
- :
- Alkaline
- :
- -
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 2
- :
- PP3
- :
- 17.5mm
- :
- 45.6g
- :
- 6LR61
- :
- 1604A
- :
- -
- :
- Energizer Alkaline Max
Technical Documents (1)
Also Known As
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.37 (£7.64) | ( ) |
10+ | £6.17 (£7.40) | ( ) |
25+ | £5.87 (£7.04) | ( ) |
50+ | £5.67 (£6.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.