You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AAA Alkaline Power Batteries, 4 Pack -
E300132600
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300132600
- Order Code:
- BT07392
- Product Range
- Energizer Alkaline Power
- Also Known As:
- GTIN UPC EAN: 7638900247893
- Technical Datasheet:
- E300132600 Datasheet
Product Range Selector (Energizer Alkaline Power)
See all from this product rangeProduct Overview
- Lasting power for basic energy needs
- Great resistance to leakage
- Mercury and cadmium free
- 7 Year shelf life (Stored at 21°C)
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AAA
- :
- Alkaline
- :
- -
- :
- 10.5mm
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- -
- :
- 4
- :
- -
- :
- 11.5g
- :
- LR03
- :
- 24A
- :
- Energizer Alkaline Power
Technical Documents (1)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.43 (£2.92) | ( ) |
5+ | £2.38 (£2.86) | ( ) |
25+ | £2.25 (£2.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.