You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A76 LR44 1.5V Miniature Alkaline Button Cell Batteries, 4 Pack -
E300141400
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300141400
- Order Code:
- BT07426
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900411164
- Technical Datasheet:
- E300141400 Datasheet
Product Overview
- Single use, non-rechargeable Alkaline batteries
- High reliability, resistant to leakage
- Zero Mercury content
- Supplied in retail blister pack
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- A76
- :
- Alkaline
- :
- 175mAh
- :
- 11.6mm
- :
- Pressure Contact
- :
- 5.4mm
- :
- -
- :
- 4
- :
- -
- :
- 1.85g
- :
- LR44
- :
- 1166A
- :
- -
Technical Documents (1)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.99 (£2.39) | ( ) |
5+ | £1.92 (£2.30) | ( ) |
25+ | £1.82 (£2.18) | ( ) |
50+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.