You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1225 3V Lithium Button Cell Battery -
E300164100
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300164100
- Order Code:
- BT07461
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900411560
- Technical Datasheet:
- E300164100 Datasheet
Product Overview
- Ideal for use in various small devices including calculators, watches, pagers and car key remotes
- Very low self discharge
- Child resistant packaging
Contents
Battery only
Product Information
- :
- 3V
- :
- 1225
- :
- Lithium Manganese Dioxide
- :
- 50mAh
- :
- 12.5mm
- :
- Flat Top
- :
- 2.5mm
- :
- -
- :
- 1
- :
- -
- :
- 0.9g
- :
- CR1225
- :
- 5020LC
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 06/08/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 06/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.13 (£2.56) | ( ) |
5+ | £2.03 (£2.44) | ( ) |
25+ | £1.93 (£2.32) | ( ) |
50+ | £1.85 (£2.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.