You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2032 3V Ultimate Lithium Button Cell Batteries, 2 Pack -
E301319300
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E301319300
- Order Code:
- BT07463
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900423006
- Technical Datasheet:
- E301319300 Datasheet
Product Overview
- Energizers longest lasting Lithium button cell batteries
- Ideal for use in various small devices including calculators, watches, pagers and car key remotes
- Very low self discharge
- Child resistant packaging
- Holds power for up to 12 years in storage
Contents
Batteries only
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Manganese Dioxide
- :
- 235mAh
- :
- 20mm
- :
- Flat Top
- :
- 3.2mm
- :
- -
- :
- 2
- :
- -
- :
- 0.11g
- :
- CR2032
- :
- 5004LC
- :
- -
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.82 (£2.18) | ( ) |
5+ | £1.74 (£2.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.